Phoenix Contact 3000227 Fixed Bridge 10 pieces 2 Poles Silver Colour

Image Representative of Range

Phoenix Contact 3000227 Fixed Bridge 10 pieces 2 Poles Silver Colour

MPN
3000227
EAN-13
2050001794390
Order Code
12-7279
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's Fixed Bridge 3000227 ensures continuity across serial and switchboard terminals. It is a reliable component, typically used in electrical installations to streamline connections. Supplied in packs of 10, it enhances efficiency in various electrical setups.
Colour Silver
Type Fixed bridge
Number of Ways 2
Connection (type) Screw Terminal
Connections 2
Contact Material Copper
Content 10
Dim Rastermaß 5mm
Explosion-tested version Ex e false
Insulated N/A
Material (details) Polyamide
Misc Attribute FBRI 2-5 N
Model N/A
Modular spacing 5mm
Mounting method Screwable
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 2.672
Width (mm) 10
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot