Phoenix Contact 0203438 Fixed Bridge 10 pieces 2 Poles Silver

Image Representative of Range

Phoenix Contact 0203438 Fixed Bridge 10 pieces 2 Poles Silver

MPN
0203438
EAN-13
4017918104122
Order Code
12-6590
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the 0203438 Fixed Bridge, designed for ensuring continuity in serial and switchboard terminals. This component is ideal for maintaining reliable connections in a variety of electrical applications. The pack contains 10 pieces, suitable for use in professional environments requiring secured and efficient terminal connections.
Colour Silver
Type Fixed bridge
Number of Ways 2
Connection (type) Screw Terminal
Connections 2
Contact Material Copper
Content 10
Dim (LxW) 77.35mmx6.2mm
Explosion-tested version Ex e false
Insulated N/A
Length (mm) 77.35mm
Material (details) Polyamide
Misc Attribute FBI 2- 6
Model N/A
Modular spacing 6.2mm
Mounting method Screwable
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 3.5
Width (mm) 6.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot