Phoenix Contact 2700356 Safety Relay 24V DC SIL 3 6.8x93.1x102.5mm |
12-7083
|
|
Despatched within 4 working days - 3 in stock
|
1+ £118.69
| 1+ |
£118.69 |
| 10+ |
£109.56 |
| 50+ |
£108.94 |
| 100+ |
£108.34 |
Price per unit Ex VAT
|
Screw terminals |
1 maker |
102.5mm |
(W x H x D) 6.8 x 93.1 x 102.5 mm |
Other |
93.1mm |
IP20 |
PSR-PS20-1NO-1NC-24DC-SC |
|
|
Basic device |
|
0 |
0 |
24V DC |
|
|
N/AW |
0.1 - 0.1s |
|
Phoenix Contact 2702524 PSR-PS22 Safety Relay 24VDC SIL 3 EN 50205 Rated |
12-7087
|
|
Available to back orderBack order, lead time 10 days
|
1+ £169.45
Price per unit Ex VAT
|
|
|
102.5mm |
(W x H x D) 6.8 x 93.1 x 102.5 mm |
Other |
93.1mm |
IP20, IP54 |
PSR-PS22-1NO-1NC-24VDC-SC |
24V DC |
+70°C |
Basic device |
60mW |
0 |
0 |
|
-40°C |
|
N/AW |
0.15 - 0.15s |
|
Phoenix Contact 2901430 Safety Relay SIL 2 Cat. 4 230V 3 Current Paths |
12-7155
|
|
Available to back orderBack order, lead time 11 days
|
1+ £168.09
Price per unit Ex VAT
|
Screw terminals |
|
114.5mm |
(W x H x D) 22.5 x 99 x 114.5 mm |
Other |
99mm |
|
PSR-SCP-230AC/ESAM2/3X1/1X2/B |
|
|
Basic device |
|
3 |
1 |
230V AC |
|
|
N/AW |
0.3 - 0.3s |
|
Phoenix Contact 2963721 Safety Relay SIL3/Cat4 PL e 2.5mm 2N/O 1N/C |
12-7245
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £196.23
Price per unit Ex VAT
|
|
|
114.5mm |
(W x H x D) 22.5 x 99 x 114.5 mm |
|
99mm |
|
PSR-SCP- 24UC/THC4/2X1/1X2 |
|
|
|
|
0 |
0 |
|
|
true |
|
|
N/A |
Phoenix Contact 2963763 Safety Relay SIL 3 24V Emergency Stop Monitoring |
12-7246
|
|
Despatched within 4 working days - 9 in stock
|
1+ £166.23
| 1+ |
£166.23 |
| 10+ |
£153.48 |
| 50+ |
£152.61 |
| 100+ |
£151.78 |
Price per unit Ex VAT
|
|
3 makers |
114.5mm |
(W x H x D) 22.5 x 99 x 114.5 mm |
Other |
99mm |
|
PSR-SCP- 24UC/ESA4/3X1/1X2/B |
|
|
Basic device |
|
0 |
0 |
|
|
|
N/AW |
0.15 - 0.25s |
|
Phoenix Contact 2981059 PSR-SCP Safety Relay 24V AC/DC SIL3 Cat.4 |
12-7270
|
|
Available to back orderBack order, lead time 11 days
|
1+ £178.22
Price per unit Ex VAT
|
|
3 makers |
114.5mm |
(W x H x D) 22.5 x 99 x 114.5 mm |
Other |
99mm |
|
PSR-SCP- 24UC/ESL4/3X1/1X2/B |
|
|
Basic device |
|
0 |
0 |
|
|
|
N/AW |
0.125 - 0.125s |
|
Phoenix 2981813 PSR Safety Relay SIL3 Cat.4 PL e 24DC 0.1-30s Delay |
12-7271
|
|
Despatched within 4 working days - 1 in stock
|
1+ £224.15
Price per unit Ex VAT
|
Spring-loaded terminal |
4 makers |
114.5mm |
(W x H x D) 22.5 x 112 x 114.5 mm |
Other |
112mm |
|
PSR-SPP- 24DC/ESD/4X1/30 |
|
|
Basic device |
|
0 |
0 |
24V DC |
|
|
N/AW |
0.15 - 0.15s |
|
Phoenix Contact 2986588 PSR-SPP Safety Relay 24DC SIL2 17.5mm 2 Paths |
12-7273
|
|
Despatched within 4 working days - 4 in stock
|
1+ £121.70
Price per unit Ex VAT
|
|
2 makers |
114.5mm |
(W x H x D) 17.5 x 112 x 114.5 mm |
Other |
112mm |
|
PSR-SPP- 24DC/FSP2/2X1/1X2 |
|
|
Basic device |
|
0 |
0 |
24V DC |
|
|
N/AW |
0.05 - 0.05s |
|