Phoenix Contact 2901430 Safety Relay SIL 2 Cat. 4 230V 3 Current Paths

Image Representative of Range

Phoenix Contact 2901430 Safety Relay SIL 2 Cat. 4 230V 3 Current Paths

MPN
2901430
EAN-13
4046356592185
Order Code
12-7155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £168.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Safety Relay PSR-SCP-230AC/ESAM2/3X1/1X2/B 2901430 from Phoenix Contact is a 6-pole device designed for workplace and industrial plant safety. It is used in access control systems and personal safety equipment to ensure staff protection. Compatible with PLUSCON Industrial plug and QUICKON-inserts, it is a critical component in enhancing safety and security in industrial environments.
Type Safety relay
Connector Screw terminals
Control voltage 1 - - -V
Control voltage 2 - - -V
Depth 114.5mm
Dim (W x H x D) 22.5 x 99 x 114.5 mm
Evaluation inputs Other
Height 99mm
Misc Attribute PSR-SCP-230AC/ESAM2/3X1/1X2/B
Model Basic device
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 3
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 1
Operating Voltage 230V AC
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/AW
Rated switch current N/AA
Release-delay 0.3 - 0.3s
SIL according to IEC 61508 N/A
Stop category according to IEC 60204 Other
Suitable for monitoring of emergency-stop circuits true
Suitable for monitoring of magnetic switches true
Suitable for monitoring of optoelectronic protection equipment false
Suitable for monitoring of position switches true
Suitable for monitoring of proximity switches false
Suitable for monitoring of tactile sensors false
Suitable for monitoring of valves false
Suitable for rail mounting false
Supply voltage AC 50 Hz - - -V
Supply voltage AC 60 Hz - - -V
Supply voltage DC - - -V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5mm
With approval according to UL false
With approval for BG BIA false
With approval for TÜV N/A
With detachable clamps true
With feedback circuit true
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot