Phoenix Contact 2963763 Safety Relay SIL 3 24V Emergency Stop Monitoring

Image Representative of Range

Phoenix Contact 2963763 Safety Relay SIL 3 24V Emergency Stop Monitoring

MPN
2963763
EAN-13
4017918878085
Order Code
12-7246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £166.23
10+ £153.48
50+ £152.61
100+ £151.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact manufactures the Safety Relay PSR-SCP-24UC/ESA4/3X1/1X2/B 2963763, which is an interface relay and signal converter interface from the PSR Series. It is crucial for emergency stop monitoring, providing personal safety and staff protection in industrial plant and workplace safety applications. This product is an essential component for access control systems ensuring both staff safety and overall operational integrity.
Type Safety relay
Contact Type 3 makers
Control voltage 1 - - -V
Control voltage 2 - - -V
Depth 114.5mm
Dim (W x H x D) 22.5 x 99 x 114.5 mm
Evaluation inputs Other
Height 99mm
Misc Attribute PSR-SCP- 24UC/ESA4/3X1/1X2/B
Model Basic device
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 0
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/AW
Rated switch current N/AA
Release-delay 0.15 - 0.25s
SIL according to IEC 61508 N/A
Stop category according to IEC 60204 Other
Suitable for monitoring of emergency-stop circuits true
Suitable for monitoring of magnetic switches true
Suitable for monitoring of optoelectronic protection equipment false
Suitable for monitoring of position switches true
Suitable for monitoring of proximity switches false
Suitable for monitoring of tactile sensors false
Suitable for monitoring of valves false
Suitable for rail mounting false
Supply voltage AC 50 Hz - - -V
Supply voltage AC 60 Hz - - -V
Supply voltage DC - - -V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5mm
With approval according to UL false
With approval for BG BIA false
With approval for TÜV N/A
With detachable clamps true
With feedback circuit true
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot