Phoenix Contact 2986588 PSR-SPP Safety Relay 24DC SIL2 17.5mm 2 Paths

Image Representative of Range

Phoenix Contact 2986588 PSR-SPP Safety Relay 24DC SIL2 17.5mm 2 Paths

MPN
2986588
EAN-13
4046356553339
Order Code
12-7273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £121.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact Safety Relay PSR-SPP-24DC/FSP2/2X1/1X2 (Part Number 2986588) is designed to enhance workplace and industrial plant safety by providing reliable staff protection. It is typically used in access control systems and various personal safety equipment installations. This series is compatible with PLUSCON Industrial plug and PLUSCON HC-HEAVYCON connectors for combination use.
Type Safety relay
Contact Type 2 makers
Control voltage 1 - - -V
Control voltage 2 - - -V
Depth 114.5mm
Dim (W x H x D) 17.5 x 112 x 114.5 mm
Evaluation inputs Other
Height 112mm
Misc Attribute PSR-SPP- 24DC/FSP2/2X1/1X2
Model Basic device
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 0
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 0
Operating Voltage 24V DC
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/AW
Rated switch current N/AA
Release-delay 0.05 - 0.05s
SIL according to IEC 61508 N/A
Stop category according to IEC 60204 Other
Suitable for monitoring of emergency-stop circuits false
Suitable for monitoring of magnetic switches false
Suitable for monitoring of optoelectronic protection equipment false
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches false
Suitable for monitoring of tactile sensors false
Suitable for monitoring of valves false
Suitable for rail mounting false
Supply voltage AC 50 Hz - - -V
Supply voltage AC 60 Hz - - -V
Supply voltage DC - - -V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Type of electric connection Spring clamp connection
Type of safety according to IEC 61496-1 N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 17.5mm
With approval according to UL false
With approval for BG BIA false
With approval for TÜV N/A
With detachable clamps true
With feedback circuit false
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot