Phoenix Contact 2963721 Safety Relay SIL3/Cat4 PL e 2.5mm 2N/O 1N/C

Image Representative of Range

Phoenix Contact 2963721 Safety Relay SIL3/Cat4 PL e 2.5mm 2N/O 1N/C

MPN
2963721
EAN-13
4017918818692
Order Code
12-7245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £196.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact manufactures the Safety relays PSR-SCP-24UC/THC4/2X1/1X2 2963721, designed for optimising personal safety and access control. It features precise operation in both AC and DC applications, enhancing staff protection in industrial plant environments. This product is essential for integrating comprehensive workplace safety measures.
Type Safety relay
Control voltage 1 - - -V
Control voltage 2 - - -V
Depth 114.5mm
Dim (W x H x D) 22.5 x 99 x 114.5 mm
Height 99mm
Misc Attribute PSR-SCP- 24UC/THC4/2X1/1X2
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 0
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Performance level according to EN ISO 13849-1 N/A
Rated switch current N/AA
SIL according to IEC 61508 N/A
Suitable for rail mounting true
Suitable for safety functions true
Supply voltage AC 50 Hz - - -V
Supply voltage AC 60 Hz - - -V
Supply voltage DC - - -V
Type class for safety demands according to EN 574 N/A
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Type of electric connection Screw connection
Type of switch function of the inputs N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5mm
With approval according to UL false
With approval for BG BIA false
With approval for TÜV N/A
With detachable clamps true
With feedback circuit true
With start input true

Reviews

Be the first to submit a review

Trustpilot