Phoenix Contact 2700356 Safety Relay 24V DC SIL 3 6.8x93.1x102.5mm

Image Representative of Range

Phoenix Contact 2700356 Safety Relay 24V DC SIL 3 6.8x93.1x102.5mm

MPN
2700356
EAN-13
4046356912891
Order Code
12-7083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £118.69
10+ £109.56
50+ £108.94
100+ £108.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the safety relay PSR-PS20-1NO-1NC-24DC-SC, operating at a voltage of 24 V DC. This compact device measures 6.8 x 93.1 x 102.5 mm, ensuring efficient integration into industrial systems. It is commonly used in personal safety equipment, access control systems, and workplace safety to enhance staff protection and industrial safety.
Type Safety relay
Connector Screw terminals
Contact Type 1 maker
Control voltage 1 - - -V
Control voltage 2 - - -V
Depth 102.5mm
Dim (W x H x D) 6.8 x 93.1 x 102.5 mm
Evaluation inputs Other
Height 93.1mm
IP Rating IP20
Misc Attribute PSR-PS20-1NO-1NC-24DC-SC
Model Basic device
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 0
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 0
Operating Voltage 24V DC
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/AW
Rated switch current N/AA
Release-delay 0.1 - 0.1s
SIL according to IEC 61508 N/A
Stop category according to IEC 60204 Other
Suitable for monitoring of emergency-stop circuits false
Suitable for monitoring of magnetic switches false
Suitable for monitoring of optoelectronic protection equipment false
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches false
Suitable for monitoring of tactile sensors false
Suitable for monitoring of valves false
Suitable for rail mounting false
Supply voltage AC 50 Hz - - -V
Supply voltage AC 60 Hz - - -V
Supply voltage DC - - -V
Switching current (max.) 6A
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 6.8mm
With approval according to UL false
With approval for BG BIA false
With approval for TÜV N/A
With detachable clamps false
With feedback circuit false
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot