Phoenix Contact Plugs & Headers Terminal 609406

The Phoenix Contact terminals and connector kit comprise an assortment of electrical components designed for efficient and versatile circuit integration.
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Ways Termination No. of Levels Wire Gauge (mm²) Connection type on cable side AWG (min.) Connection type on power meter side Basic colour Colour Closing plate required Width Halogen free Clamp width Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Cross section (flexible) (min.) Nominal Current Connectable conductor cross section solid-core
Phoenix Contact 1030131 Terminal Blue Push-in connector 1pc
Phoenix Contact 1030131 Terminal Blue Push-in connector 1pc
Standard range
Order code: 06-1436
MPN: 1030131

Despatched within 4 working days - 6 in stock
1+ £5.50
Price per unit Ex VAT
Push-in Cage clamp 16mm² 20 Blue Blue false 12.15mm 0.5 - 16mm² 0.5 - 16mm² 0.5 - 16mm² 0.5mm² 0.5 - 25mm²
Phoenix Contact 1185519 Terminal Starter Kit Grey L-BOXX 102 108 Part Set
Phoenix Contact 1185519 Terminal Starter Kit Grey L-BOXX 102 108 Part Set
Standard range
Order code: 06-1601
MPN: 1185519

Despatched within 4 working days - 3 in stock
1+ £692.53
Price per unit Ex VAT
4mm² N/A 12 N/A Grey 5.2mm N/A 0.14mm² N/AA
Phoenix Contact 3213971 Terminal 6.2 mm Quick-connect Blue 1pc
Phoenix Contact 3213971 Terminal 6.2 mm Quick-connect Blue 1pc
Standard range
Order code: 06-2591
MPN: 3213971

Despatched within 4 working days - 26 in stock
5+ £1.83
Price per unit Ex VAT
6.2mm 2 Quick-Connect 1 6mm² 24 Blue Blue true 6.2mm 6.2mm 0.25 - 4mm² 0.2 - 6mm² 0.2 - 6mm² 0.2mm² 0.2 - 6mm²
Phoenix Contact 3213972 Terminal Quick-connect 8.2 mm Grey 1pc
Phoenix Contact 3213972 Terminal Quick-connect 8.2 mm Grey 1pc
Standard range
Order code: 06-2592
MPN: 3213972

Despatched within 4 working days - 152 in stock
3+ £3.21
Price per unit Ex VAT
8.2mm 2 Quick-Connect 1 10mm² 20 Grey Grey true 8.2mm 8.2mm 0.5 - 6mm² 0.5 - 10mm² 0.5 - 10mm² 0.5mm² 0.5 - 10mm²
Phoenix Contact 3213973 Terminal 8.2mm Quick-connect Blue 1pc
Phoenix Contact 3213973 Terminal 8.2mm Quick-connect Blue 1pc
Standard range
Order code: 06-2593
MPN: 3213973

Despatched within 4 working days - 100 in stock
3+ £1.60
Price per unit Ex VAT
8.2mm 2 Quick-Connect 1 10mm² 20 Blue 8.2mm 8.2mm 0.5mm²

Trustpilot