Phoenix Contact 1185519 Terminal Starter Kit Grey L-BOXX 102 108 Part Set

MPN
1185519
EAN-13
4063151226312
Order Code
06-1601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £692.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 1185519 terminal is a grey switchboard terminal designed for ensuring continuity in electrical connections. This terminal comes in a set, making it suitable for organising serial connections in switchboards. It is typically used in electrical installations and maintenance projects.
Colour Grey
Wire Gauge (AWG) 26
Wire Gauge (mm²) 4mm²
AWG (min.) 12
Connection type on cable side N/A
Connection type on power meter side N/A
Cross section (flexible) (min.) 0.14mm²
Halogen free N/A
Height N/Amm
Length N/Amm
Misc Attribute PTI INSTA Sortimo® L-BOXX
Nominal Current N/AA
Number of clamp positions for neutral conductor N/A
Number of clamp positions per pole N/A
Number of Poles N/A
Position cable feed N/A
Power loss N/AW
Rated current of overload protection device with standard pin acc. to OVE R 21 N/AA
Rated current of overload protection device with system pin acc. to OVE R 21 N/AA
Rated voltage N/AV
Tariff connection N/A
Type Terminal
Width 5.2mm
With pin N/A

Reviews

Be the first to submit a review

Trustpilot