Phoenix Contact 3213973 Terminal 8.2mm Quick-connect Blue 1pc

MPN
3213973
EAN-13
2050001172785
Order Code
06-2593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Phoenix Contact 3213973 Terminal is a blue quick-connect terminal with an 8.2 mm size, designed for efficient serial and switchboard connections. This component enhances continuity and is ideal for use in electrical panels and circuits. As a single piece, it serves as a reliable and robust solution for professional wiring setups.
Type Terminal
Pitch 8.2mm
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 8.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Clamp width 8.2mm
Colour Blue
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 41A
Dim (L x W x H) 66 x 8.2 x 48.5 mm
Flammability Rating V0
Height 48.5mm
Industrial packaging No
Length 66mm
Maximum Wire Size AWG 10
Misc Attribute PTI 6 BU
Nominal Voltage 800V
Number of pins 2
Number of Rows 1
Stripping length (max.) 12mm
Weight 0.02
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot