Phoenix Contact 3213972 Terminal Quick-connect 8.2 mm Grey 1pc

MPN
3213972
EAN-13
2050001172778
Order Code
06-2592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

Phoenix Contact's 3213972 terminal features an 8.2 mm quick-connect design for efficient electrical connections. This grey terminal is typically used in switchboards to ensure continuity in electrical circuits. It is ideal for applications requiring reliable and straightforward terminal connections.
Type Terminal
Pitch 8.2mm
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 8.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Basic colour Grey
Clamp width 8.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 6mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired 0.5 - 10mm²
Connectable conductor cross section solid-core 0.5 - 10mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 41A
Depth 48.5mm
Dim (L x W x H) 66 x 8.2 x 48.5 mm
Flammability Rating V0
Height 48.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 66mm
Material insulation body Other
Maximum Wire Size AWG 10
Misc Attribute PTI 6
Mounting method Other
N function possible N/A
Nominal Voltage 800V
Number of pins 2
Number of potentials N/A
Number of Rows 1
Operating Temperature - - -°C
PE-function false
Rated current In 41A
Rated voltage 800V
Stripping length (max.) 12mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 10
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot