Phoenix Contact 1030131 Terminal Blue Push-in connector 1pc

MPN
1030131
Order Code
06-1436
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 1030131 Terminal, a blue push-in connector designed for efficient wire connections. This switchboard terminal ensures continuity and reliable performance in electrical installations. It is typically used in serial terminal applications, providing a secure connection in various industrial and commercial environments.
Type Terminal
Termination Push-in Cage clamp
Width 12.15mm
Wire Gauge (mm²) 16mm²
AWG (min.) 20
Basic colour Blue
Closing plate required false
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 16mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16mm²
Connectable conductor cross section multi-wired 0.5 - 16mm²
Connectable conductor cross section solid-core 0.5 - 25mm²
Connection Push-in connector
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 76A
Depth 46.800138mm
Height 81.899985mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Other
Maximum Wire Size AWG 4
Mounting method Other
N function possible N/A
Nominal Voltage 1000V
Number of potentials N/A
Number of Rows 1
Operating Temperature - - -°C
PE-function false
Rated current In 70A
Rated voltage 1000V
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 4
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot