Phoenix Contact 3213971 Terminal 6.2 mm Quick-connect Blue 1pc

MPN
3213971
EAN-13
2050001172761
Order Code
06-2591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Phoenix Contact 3213971 is a blue terminal designed for quick-connect applications with a 6.2 mm width. Manufactured by Phoenix Contact, this terminal ensures efficient continuity in switchboard and serial terminal setups. It is typically used in electrical and electronic systems to facilitate reliable connections.
Type Terminal
Pitch 6.2mm
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Basic colour Blue
Clamp width 6.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired 0.2 - 6mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 32A
Depth 42.5mm
Dim (L x W x H) 66 x 6.2 x 42.5 mm
Flammability Rating V0
Height 42.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 66mm
Material insulation body Other
Maximum Wire Size AWG 12
Min. stripping length 10mm
Misc Attribute PTI 4 BU
Mounting method Other
N function possible N/A
Nominal Voltage 800V
Number of pins 2
Number of potentials N/A
Number of Rows 1
Operating Temperature - - -°C
PE-function false
Rated current In 32A
Rated voltage 800V
Stripping length (max.) 12mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 12
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot