Phoenix Contact 1727816 print Terminal 1mm² 10 pins green 1pc |
06-1857
|
|
Despatched within 4 working days - 65 in stock
|
1+ £20.82
Price per unit Ex VAT
|
3.81mm |
10 |
8A |
3 |
Green |
|
16 |
|
|
N/A |
|
26 |
0.25 - 0.5mm² |
0.14 - 1mm² |
0.14 - 0.5mm² |
0.14 - 1.5mm² |
Screw connection |
Soldering connection |
Cu-alloy, tin plated |
|
Phoenix Contact 1751358 print Terminal 1.5 mm² 13 pins green 1 piece |
06-1863
|
|
Despatched within 4 working days - 182 in stock
|
2+ £6.89
Price per unit Ex VAT
|
5mm |
13 |
13.5A |
1 |
Green |
|
16 |
|
|
N/A |
|
26 |
0.25 - 0.5mm² |
0.14 - 1.5mm² |
0.14 - 0.5mm² |
0.14 - 1.5mm² |
Screw connection |
Soldering connection |
Cu-alloy, tin plated |
|
Phoenix Contact 1751484 Terminal 11-pin 1 mm² green high contact force |
06-1865
|
|
Despatched within 4 working days - 39 in stock
|
1+ £13.28
Price per unit Ex VAT
|
3.5mm |
11 |
8A |
2 |
Green |
|
16 |
|
|
N/A |
|
26 |
0.25 - 0.5mm² |
0.14 - 1mm² |
0.14 - 0.5mm² |
0.14 - 1.5mm² |
Screw connection |
Soldering connection |
Cu-alloy, tin plated |
|
Phoenix Contact 1869156 print Terminal 1.5 mm² 11-pin green angled connection |
06-2309
|
|
Available to back orderBack order, lead time 11 days
|
2+ £4.18
Price per unit Ex VAT
|
5mm |
11 |
13.5A |
1 |
Green |
|
16 |
|
|
N/A |
|
26 |
0.25 - 1.5mm² |
0.14 - 1.5mm² |
0.14 - 0.75mm² |
0.14 - 1.5mm² |
Screw connection |
Soldering connection |
Cu-alloy, tin plated |
|
Phoenix Contact 1878697 print Terminal 3-pole 20 A 630 V black tin contacts |
06-2315
|
|
Despatched within 4 working days - 15 in stock
|
2+ £1.91
Price per unit Ex VAT
|
7.62mm |
|
20A |
|
Black |
N/A |
|
Plug |
Other |
|
Pin |
|
|
|
|
|
|
|
|
Other |