Phoenix Contact 1751484 Terminal 11-pin 1 mm² green high contact force

Image Representative of Range

Phoenix Contact 1751484 Terminal 11-pin 1 mm² green high contact force

MPN
1751484
EAN-13
4017918115975
Order Code
06-1865
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Phoenix Contact's 1751484 print terminal is a green PCB terminal with 11 pins and a 1 mm² capacity. This screw terminal block is designed for secure connections on printed circuit boards. It is commonly used in electrical and electronic assemblies for reliable wire-to-board connections.
Pitch 3.5mm
No of Ways Per Row 11
No. of Rows 2
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1mm²
Connectable conductor cross section multi-wired 0.14 - 0.5mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Contact Material Cu-alloy, tin plated
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 19.7mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length 16.3mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Misc Attribute MKKDS 1/11-3,5
Modular spacing connections 3.5mm
Nominal Voltage 200V
Number of electrical connections 11
Number of levels 2
Number of pins 11
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 200V
Stripping length (max.) 5mm
Type Print terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 40.75mm

Reviews

Be the first to submit a review

Trustpilot