Phoenix Contact 1751358 print Terminal 1.5 mm² 13 pins green 1 piece

Image Representative of Range

Phoenix Contact 1751358 print Terminal 1.5 mm² 13 pins green 1 piece

MPN
1751358
EAN-13
4017918103910
Order Code
06-1863
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The Phoenix Contact 1751358 is a green printed circuit board terminal with 13 pins and a 1.5 mm² capacity. It features a screw terminal block design, making it suitable for secure electrical connections. This component is typically used in various electronic applications requiring reliable PCB connectivity.
Pitch 5mm
No of Ways Per Row 13
No. of Rows 1
Current Rating 13.5A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.5mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Contact Material Cu-alloy, tin plated
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 12mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length 7.3mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Misc Attribute MKDS 1/13-3,5
Modular spacing connections 3.5mm
Nominal Voltage 200V
Number of electrical connections 13
Number of levels 1
Number of pins 13
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 2.5kV
Rated voltage 200V
Stripping length (max.) 5mm
Type Print terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 46mm

Reviews

Be the first to submit a review

Trustpilot