Phoenix Contact 1878697 print Terminal 3-pole 20 A 630 V black tin contacts

Image Representative of Range

Phoenix Contact 1878697 print Terminal 3-pole 20 A 630 V black tin contacts

MPN
1878697
EAN-13
4017918268770
Order Code
06-2315
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Phoenix Contact manufactures the 1878697 print terminal, which features three pins and comes in black. This screw terminal block is designed for secure connections on printed circuit boards. Ideal for electrical and electronic applications, it ensures reliable connectivity in various industrial environments.
Pitch 7.62mm
Current Rating 20A
Colour Black
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connection Plug
Connector model Other
Contact Type Pin
Diameter connection pin 1.3mm
Height 17.06mm
Housing Colour Black
Inflammability class of insulation material according to UL94 V0
Length 29mm
Length pin 4.26mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PC 4/ 3-GU-7,62 BK
Modular spacing connections 7.62mm
Modular spacing contacts 7.62mm
Number of pins 3
Number of plug-in contact rows 1
Number of Poles 3
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 20A
Rated Surge Voltage 6kV
Rated voltage 630V
Suitable for PCB thickness N/Amm
Type Print terminal
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 22.84mm

Reviews

Be the first to submit a review

Trustpilot