Phoenix Contact 1869156 print Terminal 1.5 mm² 11-pin green angled connection

Image Representative of Range

Phoenix Contact 1869156 print Terminal 1.5 mm² 11-pin green angled connection

MPN
1869156
EAN-13
4017918149123
Order Code
06-2309
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Phoenix Contact 1869156 is a green print terminal designed for 1.5 mm² wire connections with 11 pins, making it suitable for various electronic applications. This PCB connector features a screw terminal block, ensuring secure and reliable connections. Typically used in circuit board assemblies, it is ideal for connecting components in control systems and electrical installations.
Pitch 5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 13.5A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Contact Material Cu-alloy, tin plated
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 14.5mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length 16mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Misc Attribute SMKDSN 1,5/11
Modular spacing connections 5mm
Nominal Voltage 400V
Number of electrical connections 11
Number of levels 1
Number of pins 11
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Stripping length (max.) 6mm
Type Print terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 56mm

Reviews

Be the first to submit a review

Trustpilot