Phoenix Contact 1727816 print Terminal 1mm² 10 pins green 1pc

Image Representative of Range

Phoenix Contact 1727816 print Terminal 1mm² 10 pins green 1pc

MPN
1727816
EAN-13
4017918103972
Order Code
06-1857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Phoenix Contact manufactures the 1727816 print terminal, a green screw terminal block designed for a 1 mm² printed circuit board with 10 pins. The terminal is suitable for connecting and securing electrical wires on a PCB. It is often used in electronic assemblies and industrial control applications.
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 3
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1mm²
Connectable conductor cross section multi-wired 0.14 - 0.5mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Contact Material Cu-alloy, tin plated
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 27.4mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 25mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Misc Attribute MK3DS 1/10-3,81
Modular spacing connections 3.81mm
Nominal Voltage 160V
Number of electrical connections 10
Number of levels 3
Number of pins 10
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Stripping length (max.) 5mm
Type Print terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 40mm

Reviews

Be the first to submit a review

Trustpilot