Phoenix Contact 3211775 push-in Terminal block 6.2 mm blue quick-connect |
06-2568
|
|
Despatched within 4 working days - 82 in stock
|
5+ £1.35
Price per unit Ex VAT
|
6.2mm |
|
Push-in Cage clamp |
6.2mm |
6mm² |
24 |
6.2mm |
Blue |
0.25 - 0.25mm² |
0.2 - 6mm² |
0.2 - 6mm² |
Quick-connect |
0.2mm² |
0.2mm² |
32A |
36.5mm |
(L x W x H) 66.5 x 6.2 x 36.5 mm |
36.5mm |
No |
Polyamide |
Phoenix Contact 3211802 push-in Terminal 6.2 mm quick-connect blue |
06-2571
|
|
Despatched within 4 working days - 173 in stock
|
3+ £2.04
Price per unit Ex VAT
|
6.2mm |
2 |
Push-in Cage clamp |
6.2mm |
6mm² |
24 |
6.2mm |
Blue |
0.25 - 0.25mm² |
0.2 - 6mm² |
0.2 - 6mm² |
Quick-connect |
0.2mm² |
0.2mm² |
30A |
35.3mm |
(L x W x H) 77 x 6.2 x 35.3 mm |
35.3mm |
No |
Polyamide |
Phoenix Contact 3212123 Push-In Durchgangs Terminals tool-free wiring |
06-2580
|
|
Despatched within 4 working days - 212 in stock
|
2+ £2.42
Price per unit Ex VAT
|
10.2 mm |
|
Push-in Cage clamp |
10.2mm |
16mm² |
20 |
10.2mm |
Blue |
0.5 - 0.5mm² |
0.5 - 16mm² |
0.5 - 16mm² |
Quick-connect |
0.5mm² |
0.5mm² |
30A |
49.5mm |
(L x W x H) 67.7 x 10.2 x 49.5 mm |
49.5mm |
No |
|
Phoenix Contact 3212142 Push-In Terminal 12.2 mm Blue 1pc Tool-free |
06-2583
|
|
Despatched within 4 working days - 96 in stock
|
2+ £3.10
Price per unit Ex VAT
|
12.2 mm |
|
Push-in Cage clamp |
12.2mm |
25mm² |
20 |
12.2mm |
Blue |
0.5 - 0.5mm² |
0.5 - 25mm² |
0.5 - 25mm² |
Quick-connect |
0.5mm² |
0.5mm² |
30A |
52.6mm |
(L x W x H) 75.4 x 12.2 x 52.6 mm |
52.6mm |
No |
|
Phoenix Contact 3212330 push-in Terminals black 50 pcs 5.2 mm pull spring |
06-2586
|
|
Despatched within 4 working days - 7 in stock
|
1+ £43.57
| 1+ |
£43.57 |
| 10+ |
£41.23 |
| 100+ |
£40.98 |
Price per unit Ex VAT
|
5.2mm |
|
Spring Clamp |
5.2mm |
2.5mm² |
|
5.2mm |
Black |
0.14 - 0.14mm² |
0.14 - 4mm² |
0.14 - 4mm² |
Pull spring |
0.14mm² |
0.14mm² |
24A |
35.3mm |
|
36.5mm |
|
|