Phoenix Contact 3211775 push-in Terminal block 6.2 mm blue quick-connect

MPN
3211775
EAN-13
4046356482646
Order Code
06-2568
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Phoenix Contact 3211775 is a blue through-terminal block featuring a 6.2 mm quick-connect design. It is ideal for use in switchboards and serial terminal applications requiring reliable continuity. The compact dimensions of 66.5x6.2x36.5 mm make it suitable for efficient space utilisation in electrical panels.
Type Continuity
Pitch 6.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 6.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 32A
Depth 36.5mm
Dim (L x W x H) 66.5 x 6.2 x 36.5 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 36.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation Polyamide
Internally connected stages true
Length 66.5mm
Material insulation body Other
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PT 4-TWIN BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 3
Number of levels 1.0
Number of pins 3
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 32A
Rated voltage 800V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot