Phoenix Contact 3212330 push-in Terminals black 50 pcs 5.2 mm pull spring

Image Representative of Range

Phoenix Contact 3212330 push-in Terminals black 50 pcs 5.2 mm pull spring

MPN
3212330
EAN-13
4046356653176
Order Code
06-2586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.57
10+ £41.23
100+ £40.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact manufactures the 3212330 Continuity feed-through terminal, featuring a 5.2 mm pull spring design. This black terminal is typically used in switchboard installations and is ideal for ensuring reliable electrical continuity. The package includes 50 pieces, making it suitable for various industrial and commercial wiring applications.
Type Continuity
Pitch 5.2mm
No. of Levels 1
Termination Spring Clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
Clamp width 5.2mm
Closing plate required true
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 35.3mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 36.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 48.5mm
Material insulation body Other
Misc Attribute PT 2,5 BK
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 2
Number of levels 1.0
Number of Rows 1
Operating Temperature -60 - 110°C
Pins per row 2
Rated current In 24A
Rated voltage 800V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot