Phoenix Contact 3212123 Push-In Durchgangs Terminals tool-free wiring

MPN
3212123
EAN-13
2050001436115
Order Code
06-2580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Phoenix Contact manufactures this blue 10.2 mm quick-connect continuity terminal, model number 3212123. It is designed for use in switchboards, providing reliable serial connectivity and ease of installation. Typical applications include automation systems and electrical panel assemblies.
Type Continuity
Pitch 10.2 mm
No. of Levels 1
Termination Push-in Cage clamp
Width 10.2mm
Wire Gauge (mm²) 16mm²
AWG (min.) 20
Clamp width 10.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 30A
Depth 49.5mm
Dim (L x W x H) 67.7 x 10.2 x 49.5 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 49.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 67.7mm
Material insulation body Other
Maximum Wire Size AWG 8
Misc Attribute PT 10 BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 57A
Rated voltage 1000V
Stripping length (max.) 18mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 8

Reviews

Be the first to submit a review

Trustpilot