Phoenix Contact 3211802 push-in Terminal 6.2 mm quick-connect blue

MPN
3211802
EAN-13
4046356482677
Order Code
06-2571
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

Phoenix Contact's 3211802 continuity quick-connect is a 6.2 mm blue terminal designed for easy and reliable connections. The terminal is typically used in switchboards and control panels for ensuring continuous electrical connections. Its quick-connect feature facilitates efficient wiring and maintenance in various electrical installations.
Type Continuity
Pitch 6.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 6.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 30A
Depth 35.3mm
Dim (L x W x H) 77 x 6.2 x 35.3 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 35.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation Polyamide
Internally connected stages true
Length 77mm
Material insulation body Other
Maximum Wire Size AWG 10
Min. stripping length 8mm
Misc Attribute PT 4-QUATTRO BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 4
Number of levels 1.0
Number of pins 4
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 32A
Rated voltage 800V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot