Phoenix Contact 1078960 continuity connector grey 50 pcs compact design |
06-1475
|
|
Available to back orderBack order, lead time 14 days
|
1+ £44.78
Price per unit Ex VAT
|
5.2mm |
Push-in Cage clamp |
|
5.2mm |
4mm² |
26 |
5.2mm |
true |
Grey |
0.14 - 0.14mm² |
0.14 - 4mm² |
- - -mm² |
Push-in connector |
0.14 - 4mm² |
0.14mm² |
0.14mm² |
24A |
35.3mm |
true |
|
Phoenix Contact 1452264 continuity Screws 50 pcs 1000V 17.5A blue |
06-1785
|
|
Available to back orderBack order, lead time 11 days
|
1+ £41.99
Price per unit Ex VAT
|
4.2mm |
Screw |
1 |
|
|
|
|
|
|
|
|
|
Screws |
|
|
|
|
|
|
|
Phoenix Contact 3205022 Continuity quick-connect 5.2mm blue levered wire |
06-2546
|
|
Despatched within 4 working days - 96 in stock
|
5+ £1.23
Price per unit Ex VAT
|
5.2mm |
Quick-Connect |
|
5.2mm |
1.5mm² |
22 |
5.2mm |
true |
Blue |
- - -mm² |
0.25 - 1.5mm² |
- - -mm² |
Quick-connect |
0.25 - 1.5mm² |
0.25mm² |
0.25mm² |
17.5A |
39.3mm |
true |
(L x W x H) 58.8 x 5.2 x 39.3 mm |
Phoenix Contact 3208773 Continuity Quick-connect Terminal Blue 12.2 mm |
06-2556
|
|
Despatched within 4 working days - 93 in stock
|
1+ £5.54
Price per unit Ex VAT
|
12.2 mm |
Quick-Connect |
1 |
12.2mm |
25mm² |
20 |
12.2mm |
true |
Blue |
0.5 - 0.5mm² |
0.5 - 25mm² |
- - -mm² |
Quick-connect |
0.5 - 25mm² |
0.5mm² |
0.5mm² |
30A |
52.6mm |
N/A |
(L x W x H) 100.2 x 12.2 x 53.3 mm |
Phoenix Contact 3209512 Continuity Terminal red 50 pcs pull spring 5.2 mm |
06-2558
|
|
Despatched within 4 working days - 24 in stock
|
1+ £43.71
Price per unit Ex VAT
|
5.2mm |
Spring Clamp |
|
5.2mm |
2.5mm² |
|
5.2mm |
true |
Red |
0.14 - 0.14mm² |
0.14 - 4mm² |
- - -mm² |
Pull spring |
0.14 - 4mm² |
0.14mm² |
0.14mm² |
24A |
35.3mm |
N/A |
|
Phoenix Contact 3248100 Continuity 3.5 mm Pull spring Grey 50 pcs |
06-2620
|
|
Despatched within 4 working days - 2 in stock
|
1+ £33.89
Price per unit Ex VAT
|
3.5mm |
Spring Clamp |
|
3.5mm |
1.5mm² |
26 |
3.5mm |
true |
Grey |
0.14 - 0.14mm² |
0.14 - 1.5mm² |
- - -mm² |
Pull spring |
0.14 - 1.5mm² |
0.14mm² |
0.14mm² |
17.5A |
28.1mm |
true |
(L x W x H) 33.55 x 3.5 x 28.1 mm |
Phoenix Contact 3248125 Continuity Pull Spring 5.2 mm Grey 50 pcs |
06-2623
|
|
Despatched within 4 working days - 20 in stock
|
1+ £28.33
Price per unit Ex VAT
|
5.2mm |
Spring Clamp |
|
5.2mm |
4mm² |
26 |
5.2mm |
true |
Grey |
0.14 - 0.14mm² |
0.14 - 2.5mm² |
- - -mm² |
Pull spring |
0.14 - 4mm² |
0.14mm² |
0.14mm² |
24A |
32.1mm |
true |
(L x W x H) 36 x 5.2 x 32.1 mm |