Phoenix Contact 1078960 continuity connector grey 50 pcs compact design

Image Representative of Range

Phoenix Contact 1078960 continuity connector grey 50 pcs compact design

MPN
1078960
EAN-13
4055626797052
Order Code
06-1475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £44.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 9 days


Phoenix Contact manufactures the 1078960 Continuity connector, a 5.2 mm push-in connector that comes in packs of 50. This grey-coloured connector is designed for switchboard and serial terminal applications, ensuring reliable continuity in electrical systems. It is commonly used in industrial and commercial settings for efficient wiring and secure connections.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Push-in connector
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 35.3mm
Explosion-tested version Ex e true
Height 50.8mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PTV 2,5
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 1
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 800V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot