Phoenix Contact 3205022 Continuity quick-connect 5.2mm blue levered wire

Image Representative of Range

Phoenix Contact 3205022 Continuity quick-connect 5.2mm blue levered wire

MPN
3205022
EAN-13
2050000261114
Order Code
06-2546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Phoenix Contact 3205022 is a blue, 5.2 mm quick-connect feed-through terminal. This component is ideal for switchboards, providing efficient serial terminal connections. It features compact dimensions of 58.8x5.2x39.3 mm, making it suitable for streamlined wiring in electrical panels.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Quick-Connect
Width 5.2mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 22
Clamp width 5.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.25 - 1.5mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.25mm²
Cross section (inflexible) (min.) 0.25mm²
Current Rating 17.5A
Depth 39.3mm
Dim (L x W x H) 58.8 x 5.2 x 39.3 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 39.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 58.8mm
Material insulation body Other
Maximum Wire Size AWG 16
Misc Attribute 1 QTC 1,5 BU
Misc Attribute 2 QTC 1.5 BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 17.5A
Rated voltage 800V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot