Phoenix Contact 3248125 Continuity Pull Spring 5.2 mm Grey 50 pcs

MPN
3248125
EAN-13
4046356768764
Order Code
06-2623
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.33
10+ £27.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact's 3248125 Continuity is a grey, 5.2 mm pull spring serial terminal offered in a pack of 50 pieces. It is typically used in switchboard applications to ensure reliable electrical connectivity. This product is designed for secure and durable connections in industrial control panels and circuit assemblies.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Spring Clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 32.1mm
Dim (L x W x H) 36 x 5.2 x 32.1 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 32.1mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 36mm
Material insulation body Other
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute MPT 2,5
Mounting method DIN rail (top hat rail) 15 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Pins per row 2
Rated current In 24A
Rated voltage 500V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot