Phoenix Contact 3248100 Continuity 3.5 mm Pull spring Grey 50 pcs

MPN
3248100
EAN-13
4046356768719
Order Code
06-2620
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.89
10+ £31.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's part number 3248100 is a grey 3.5 mm pull spring switchboard terminal for ensuring continuity. It is commonly used in serial terminal applications for reliable electrical connections. This product is typically utilised in switchboards and electrical panels.
Type Continuity
Pitch 3.5mm
No. of Ways 2
Termination Spring Clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Clamp width 3.5mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 17.5A
Depth 28.1mm
Dim (L x W x H) 33.55 x 3.5 x 28.1 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 28.1mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages true
Length 33.55mm
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 8mm
Misc Attribute MPT 1,5/S
Mounting method DIN rail (top hat rail) 15 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Pins per row 2
Rated current In 17.5A
Rated voltage 500V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot