Phoenix Contact 3209512 Continuity Terminal red 50 pcs pull spring 5.2 mm

Image Representative of Range

Phoenix Contact 3209512 Continuity Terminal red 50 pcs pull spring 5.2 mm

MPN
3209512
EAN-13
4046356681803
Order Code
06-2558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Phoenix Contact manufactures the 3209512 continuity feed-through terminal with a 5.2 mm pull spring in red. This product is typically utilised in switchboards and serial terminals for secure wire connections. Supplied in packs of 50, it ensures reliable electrical continuity in various applications.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Spring Clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
Clamp width 5.2mm
Closing plate required true
Colour Red
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 35.3mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 36.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 48.5mm
Material insulation body Other
Misc Attribute PT 2,5 RD
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 2
Number of levels 1.0
Number of Rows 1
Operating Temperature -60 - 110°C
Pins per row 2
Rated current In 24A
Rated voltage 800V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot