Phoenix Contact PCB Headers - Female Sockets Pin housing PCB 609329

The items are various pcb pin housings manufactured by Phoenix Contact, featuring multiple pins and standard spacing for electronic applications.
Description Image Product Buy Pricing (Ex VAT) Body Style Pitch No. of Ways No of Ways Per Row Mounting Type No. of Rows Mounting Direction Wire Gauge (AWG) Wire Termination Actuation direction Colour Wire Gauge (mm²) Angle contact/conductor connection A Angle PCB/contact AWG (min.) Connection Board contact surface Current Rating Case Material
Phoenix Contact 1843606 PCB pin housing 2 pins 3.50 mm spacing compact
Phoenix Contact 1843606 PCB pin housing 2 pins 3.50 mm spacing compact
Standard range
Order code: 06-2099
MPN: 1843606

Despatched within 4 working days - 59 in stock
10+ £0.564
25+ £0.489
50+ £0.440
75+ £0.403
100+ £0.366
Price per unit Ex VAT
Vertical Plug - Standard Orientation 3.5mm 2 1 N/A Green N/A 3.50mm N/A Print 8A
Phoenix Contact 1843680 PCB pin housing 10 pins 3.50mm spacing vertical plug
Phoenix Contact 1843680 PCB pin housing 10 pins 3.50mm spacing vertical plug
Standard range
Order code: 06-2111
MPN: 1843680

Despatched within 4 working days - 37 in stock
2+ £2.94
10+ £2.54
25+ £2.25
50+ £2.02
100+ £1.83
Price per unit Ex VAT
Vertical Plug - Standard Orientation 3.5mm 10 1 N/A Green N/A 31.50mm N/A Print 8A
Phoenix Contact 1844281pcB pin housing 9 pins 3.50 mm contact spacing
Phoenix Contact 1844281pcB pin housing 9 pins 3.50 mm contact spacing
Order code: 06-2140
MPN: 1844281
3+ £2.01
Price per unit Ex VAT
Plug, horizontal mount 3.5mm 9 1 N/A Green N/A 28.00mm N/A Print 8A
Phoenix Contact 1846030 pcb pin housing 12 pins 5mm spacing
Phoenix Contact 1846030 pcb pin housing 12 pins 5mm spacing
Extended range
Order code: 06-2184
MPN: 1846030

Available to back orderBack order, lead time 4 weeks
1+ £5.38
Price per unit Ex VAT
Plug, horizontal mount 5mm 12 2 N/A Green N/A N/A Soldering Tin 10A
Phoenix Contact 1848749 PCB Pin Housing 24 pins 3.50mm spacing
Phoenix Contact 1848749 PCB Pin Housing 24 pins 3.50mm spacing
Order code: 06-2257
MPN: 1848749
1+ £12.49
Price per unit Ex VAT
3.5mm 24 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) Green & Orange N/A 24 Tin plated 8A PA
Phoenix Contact 1848752 PCB Pin Housing 26 Pins 3.50mm Spacing
Phoenix Contact 1848752 PCB Pin Housing 26 Pins 3.50mm Spacing
Standard range
Order code: 06-2258
MPN: 1848752

Despatched within 4 working days - 37 in stock
1+ £24.44
Price per unit Ex VAT
3.5mm 26 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) Green & Orange N/A 24 Tin plated 8A PA
Phoenix Contact 1864053 PCB Pin Housing 4 pins 5 mm spacing
Phoenix Contact 1864053 PCB Pin Housing 4 pins 5 mm spacing
Standard range
Order code: 06-2305
MPN: 1864053

Despatched within 4 working days - 28 in stock
2+ £2.78
Price per unit Ex VAT
5mm 4 Wire-to-Board Vertical 24 to 12AWG Push-in connector Perpendicular (to the PCB) Green & Orange Other 24 Tin plated 12A PA
Phoenix Contact 1881503 PCB pin housing 8 pin 2.5 mm pitch green solder
Phoenix Contact 1881503 PCB pin housing 8 pin 2.5 mm pitch green solder
Extended range
Order code: 06-2318
MPN: 1881503

Back order - 48 availableBack-order availability date - 12/11/2026
1+ £132.28
10+ £126.16
100+ £125.56
Price per unit Ex VAT
Plug, horizontal mount 2.5mm 8 1 N/A Green N/A N/A Print 4A

Trustpilot