Phoenix Contact's pin housing PCB, model number 1848749, features a 24-pin configuration with a contact spacing of 3.50 mm. This durable connector is ideal for use in electrical and electronic circuits requiring reliable pin connections. Common applications include industrial automation systems and electronics assembly.
| Pitch |
3.5mm |
| No. of Ways |
24 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
24 to 16AWG |
| Wire Termination |
Push-in connector |
| Actuation direction |
Perpendicular (to the PCB) |
| Angle PCB/contact |
N/A |
| AWG (min.) |
24 |
| Board contact surface |
Tin plated |
| Case Material |
PA |
| Colour |
Green & Orange |
| Connector contact surface |
Tin plated |
| Connector model |
Other |
| Connector Type |
Plug |
| Contact Material |
Copper |
| Contact Type |
N/A |
| CS |
3.50mm |
| Current Rating |
8A |
| Diameter connection pin |
N/Amm |
| Housing colour |
Green |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulation Material |
PA |
| Length pin |
N/Amm |
| Material insulation body |
Other |
| Material of contact surface |
Other |
| max. cross section |
1.50mm² |
| Maximum Temperature |
+100°C |
| Maximum Wire Size AWG |
16 |
| Min. cross section |
0.20mm² |
| Min. temperature |
-40°C |
| Misc Attribute |
SDDC 1,5/12-PV-3,5 |
| Modular spacing connections |
3.5mm |
| Modular spacing contacts |
3.5mm |
| No. of Levels |
2 |
| Number of plug-in contact rows |
2 |
| Number of Poles |
12 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pin shape |
Double |
| Pins per row |
12 |
| Pollution degree |
2 |
| Rated current In |
8A |
| Rated Surge Voltage |
2.5kV |
| Rated voltage |
160V |
| Series |
SDDC |
| Stripping length (max.) |
8mm |
| Suitable for PCB thickness |
N/Amm |
| Total number of pins |
24 |
| Type |
Pin housing PCB |
| Type of banding |
Carton (for SMD) |
| Type of connection |
N/A |
| Type of electric connection |
Other |
| Type of fastening |
Engage (snap) |
| Type of PCB fastening |
N/A |
| Voltage Rating |
160V |