Phoenix Contact 1881503 PCB pin housing 8 pin 2.5 mm pitch green solder

MPN
1881503
EAN-13
4017918156749
Order Code
06-2318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £132.28
10+ £126.16
100+ £125.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 12/11/2026

Phoenix Contact manufactures an 8-pin housing PCB with a contact spacing of 2.50 mm, identified by part number 1881503. This industrial product is typically used for electrical connections on printed circuit boards and is packaged in units of 50. Designed for reliability in various applications, these housings are suited for industrial environments requiring robust connection solutions.
Body Style Plug, horizontal mount
Pitch 2.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connection Print
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Tin plated
Contact Type Pin
Diameter connection pin 1.2mm
Dim (L x W x H) 10.10 x 21.90 x 11.90 mm
Height 11.90mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 10.10mm
Length pin 3.8mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MC 0,5/ 8-G-2,5
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 8
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 4A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MC
Suitable for PCB thickness N/Amm
Total number of pins 8
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 21.90mm

Reviews

Be the first to submit a review

Trustpilot