Phoenix Contact 1843680 PCB pin housing 10 pins 3.50mm spacing vertical plug

MPN
1843680
EAN-13
2050000437939
Order Code
06-2111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.94
10+ £2.54
25+ £2.25
50+ £2.02
100+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Phoenix Contact pin housing PCB MCV features 10 pins with a contact spacing of 3.50 mm and a nominal current of 8 A. This connector is suitable for printed circuit boards and provides reliable electrical connections in various electronic applications. It is ideal for use in components, connectors, clamps, and basic units.
Body Style Vertical Plug - Standard Orientation
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
A 31.50mm
Angle PCB/contact N/A
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Tin plated
Contact Type Pin
Diameter connection pin 1.4mm
Dim (L x W x H) 7.25 x 36.40 x 12.60 mm
Height 12.60mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 7.25mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MCV 1,5/10-G-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MCV
Suitable for PCB thickness N/Amm
Total number of pins 10
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 36.40mm

Reviews

Be the first to submit a review

Trustpilot