Phoenix Contact 1846030 pcb pin housing 12 pins 5mm spacing

Image Representative of Range

Phoenix Contact 1846030 pcb pin housing 12 pins 5mm spacing

MPN
1846030
EAN-13
4017918184506
Order Code
06-2184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Phoenix Contact's 1846030 is a pin housing PCB suitable for connector applications. It features a total of 12 pins with a contact spacing of 5 mm, designed for secure connections on printed circuit boards. This component is typically used in electronics for facilitating reliable electrical connections and organisation.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 12
No. of Rows 2
Current Rating 10A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Board contact surface Tin
Connection Soldering
Connector contact surface Tin
Connector model Other
Contact Material Cu-alloy, tin plated
Contact Type Pin
Diameter connection pin 1.4mm
Dim (L x W x H) 23.69 x 62.52 x 25.6 mm
Height 25.6mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Insulation Material PBT
Length 23.69mm
Length pin 3.9mm
Material insulation body Other
Material of contact surface Other
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MDSTBV 2,5/12-G
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 320V
Number of plug-in contact rows 2
Number of Poles 12
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 10A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Total number of pins 12
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 62.52mm

Reviews

Be the first to submit a review

Trustpilot