Phoenix Contact 1864053 PCB Pin Housing 4 pins 5 mm spacing

Image Representative of Range

Phoenix Contact 1864053 PCB Pin Housing 4 pins 5 mm spacing

MPN
1864053
EAN-13
2050005048420
Order Code
06-2305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Phoenix Contact's pin housing PCB features a total of 4 pins with a contact spacing of 5 mm. The 1864053 model is ideal for printed circuit board (PCB) applications, providing reliable electrical connections. This component is commonly used in industrial and electronic systems for secure and efficient pin housing.
Pitch 5mm
No. of Ways 4
Mounting Type Wire-to-Board
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Push-in connector
Actuation direction Perpendicular (to the PCB)
Angle contact/conductor connection Other
AWG (min.) 24
Board contact surface Tin plated
Case Material PA
Coating housing N/A
Colour Green & Orange
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector contact surface Tin plated
Connector Type Plug
Contact Material Copper
Contact Type N/A
CS 5mm
Current Rating 12A
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.50mm²
Maximum Temperature +100°C
Maximum Wire Size AWG 12
Min. cross section 0.20mm²
Min. temperature -40°C
Misc Attribute SDC 2,5/ 4-PV-5,0-ZB
Modular spacing connections 5mm
Modular spacing contacts 5mm
No. of Levels 1
Number of plug-in contact rows 1
Number of Poles 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pin shape Double
Pins per row 4
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series SDC
Stripping length (max.) 8mm
Total number of pins 4
Type Pin housing PCB
Type of connection Other
Type of electric connection Spring clamp connection
Voltage Rating 320V
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot