Phoenix Contact 2955593 UM-SE DIN Rail Casing Side Panel Plastic 10piece |
12-7211
|
|
Despatched within 4 working days - 3 in stock
|
1+ £12.23
Price per unit Ex VAT
|
Not Specifiedmm |
|
N/Amm |
N/Amm |
|
Yes |
Plastic |
UM-SE |
|
|
|
N/Amm |
DIN rail casing (side panel) |
Not Specifiedmm |
Green |
None |
false |
6021 |
false |
Other |
Phoenix Contact 2959340 UM 72-SEFE/L Left Side Panel 5x72mm Plastic 10pieces |
12-7214
|
|
Despatched within 4 working days - 20 in stock
|
1+ £5.60
Price per unit Ex VAT
|
Not Specifiedmm |
|
37.6mm |
89.6mm |
|
Yes |
Plastic |
UM 72-SEFE/L |
|
|
|
5mm |
DIN rail casing (side panel) |
Not Specifiedmm |
Green |
None |
false |
6021 |
false |
Other |
Phoenix Contact 2959353 UM 72-SEFE/R Plastic Side Panel 72 mm 10 pieces |
12-7215
|
|
Despatched within 4 working days - 52 in stock
|
1+ £5.64
Price per unit Ex VAT
|
Not Specifiedmm |
|
37.6mm |
89.6mm |
|
Yes |
Plastic |
UM 72-SEFE/R |
|
|
|
5mm |
DIN rail casing (side panel) |
Not Specifiedmm |
Green |
None |
false |
6021 |
false |
Other |
Phoenix Contact 2959683 UM108-SEFE/R DIN Rail Side Panel Plastic x10 107.5 mm |
12-7217
|
|
Despatched within 4 working days - 24 in stock
|
1+ £9.54
Price per unit Ex VAT
|
Not Specifiedmm |
|
37.6mm |
125.4mm |
|
Yes |
Plastic |
UM108-SEFE/R |
|
|
|
5mm |
DIN rail casing (side panel) |
Not Specifiedmm |
Green |
None |
false |
6021 |
false |
Other |
Phoenix Contact 2959696 UM108-SEFE/L DIN Rail Casing Side Panel Plastic x10 |
12-7218
|
|
Despatched within 4 working days - 16 in stock
|
1+ £9.54
Price per unit Ex VAT
|
Not Specifiedmm |
|
122.6mm |
N/Amm |
|
Yes |
Plastic |
UM108-SEFE/L |
|
|
|
N/Amm |
DIN rail casing (side panel) |
Not Specifiedmm |
Green |
None |
false |
6021 |
false |
Other |
Phoenix Contact 2970002 UMK-SE 11.25 Rail Casing Polyamide Green 77x11.5mm |
12-7263
|
|
Despatched within 4 working days - 154 in stock
|
3+ £1.17
Price per unit Ex VAT
|
77mm |
11.5mm |
15.5mm |
N/Amm |
(L x W) 77 mm x 11.5 mm |
|
Polyamide |
|
UMK- SE 11,25 |
UMK- SE 11.25 |
Side element |
N/Amm |
DIN rail casing (side panel) |
Not Specifiedmm |
Green |
None |
false |
6021 |
false |
Other |