Phoenix Contact 2959683 UM108-SEFE/R DIN Rail Side Panel Plastic x10 107.5 mm

Image Representative of Range

Phoenix Contact 2959683 UM108-SEFE/R DIN Rail Side Panel Plastic x10 107.5 mm

MPN
2959683
EAN-13
4017918086336
Order Code
12-7217
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the UM108-SEFE/R DIN rail casing side panel, which is made of plastic and supplied in a package containing 10 pieces. The panels serve as durable and reliable components used in industrial settings, particularly for protecting electronic and electrical equipment on DIN rails. Typical applications include automation systems and control cabinets, ensuring robust protection and organisation of components.
Type DIN rail casing (side panel)
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Green
Protection Rating None
Depth 37.6mm
Height 125.4mm
Housing connectable false
Industrial packaging Yes
Material Plastic
Misc Attribute UM108-SEFE/R
RAL-number 6021
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width 5mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot