Phoenix Contact 2959340 UM 72-SEFE/L Left Side Panel 5x72mm Plastic 10pieces

Image Representative of Range

Phoenix Contact 2959340 UM 72-SEFE/L Left Side Panel 5x72mm Plastic 10pieces

MPN
2959340
EAN-13
4017918099343
Order Code
12-7214
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Phoenix Contact manufactures the UM 72-SEFE/L DIN rail casing side panel, offering durable plastic construction with a packaging unit containing 10 pieces. This industrial good is designed for streamlined production packaging, ensuring efficient assembly and protection in electrical and control panel applications. Ideal for securing components in a robust housing, it is commonly used in various electrical and automation systems.
Type DIN rail casing (side panel)
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Green
Protection Rating None
Depth 37.6mm
Height 89.6mm
Housing connectable false
Industrial packaging Yes
Material Plastic
Misc Attribute UM 72-SEFE/L
RAL-number 6021
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width 5mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot