Phoenix Contact 2970002 UMK-SE 11.25 Rail Casing Polyamide Green 77x11.5mm

Image Representative of Range

Phoenix Contact 2970002 UMK-SE 11.25 Rail Casing Polyamide Green 77x11.5mm

MPN
2970002
EAN-13
2050000255618
Order Code
12-7263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The Phoenix Contact UMK- SE 11,25 side panel is a green polyamide component measuring 77 x 11.5 mm, designed for use in DIN rail casing assemblies. Its robust construction makes it ideal for securing electronic components within top hat rail cases. This product is commonly used in electrical cabinets and various industrial applications.
Type DIN rail casing (side panel)
Enclosure Height Not Specifiedmm
Enclosure Length 77mm
Enclosure Width 11.5mm
Colour Green
Protection Rating None
Depth 15.5mm
Dim (L x W) 77 mm x 11.5 mm
Height N/Amm
Housing connectable false
Material Polyamide
Misc Attribute 1 UMK- SE 11,25
Misc Attribute 2 UMK- SE 11.25
Misc Attribute 3 Side element
RAL-number 6021
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot