Phoenix Contact 2955593 UM-SE DIN Rail Casing Side Panel Plastic 10piece

Image Representative of Range

Phoenix Contact 2955593 UM-SE DIN Rail Casing Side Panel Plastic 10piece

MPN
2955593
EAN-13
4017918085568
Order Code
12-7211
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact UM-SE DIN rail casing (side panel) is a plastic component supplied in a packaging unit containing 10 pieces. It is designed for industrial applications where robust and secure DIN rail mounting is required. Typical uses include protecting and organising electrical components in control cabinets.
Type DIN rail casing (side panel)
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Green
Protection Rating None
Depth N/Amm
Height N/Amm
Housing connectable false
Industrial packaging Yes
Material Plastic
Misc Attribute UM-SE
RAL-number 6021
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot