Phoenix Contact 2959696 UM108-SEFE/L DIN Rail Casing Side Panel Plastic x10

Image Representative of Range

Phoenix Contact 2959696 UM108-SEFE/L DIN Rail Casing Side Panel Plastic x10

MPN
2959696
EAN-13
4017918086343
Order Code
12-7218
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Phoenix Contact manufactures the UM108-SEFE/L DIN rail casing side panel, made of plastic and sold in packaging units of 10 pieces. This industrial goods product is designed for efficient production packaging and is ideal for organising and protecting electrical components on DIN rails. Typical applications include use in electrical panels and equipment housings to enhance safety and durability.
Type DIN rail casing (side panel)
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Green
Protection Rating None
Depth 122.6mm
Height N/Amm
Housing connectable false
Industrial packaging Yes
Material Plastic
Misc Attribute UM108-SEFE/L
RAL-number 6021
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot