Phoenix Contact 2959353 UM 72-SEFE/R Plastic Side Panel 72 mm 10 pieces

Image Representative of Range

Phoenix Contact 2959353 UM 72-SEFE/R Plastic Side Panel 72 mm 10 pieces

MPN
2959353
EAN-13
4017918104436
Order Code
12-7215
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Phoenix Contact manufactures the UM 72-SEFE/R DIN rail casing side panel, which is made of plastic and comes in a packaging unit of 10 pieces. This industrial component is designed for sturdy and secure attachment on DIN rails, ensuring reliable performance in various electronic and electrical installations. It is typically used in industrial applications where durable and efficient casing solutions are required.
Type DIN rail casing (side panel)
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Green
Protection Rating None
Depth 37.6mm
Height 89.6mm
Housing connectable false
Industrial packaging Yes
Material Plastic
Misc Attribute UM 72-SEFE/R
RAL-number 6021
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width 5mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot