Phoenix Contact 1407619 HC-EVO Bush Enclosure Bayonet Lock 1 piece M20-M40. |
12-6750
|
|
Despatched within 4 working days - 45 in stock
|
1+ £4.39
Price per unit Ex VAT
|
60mm |
60.5mm |
IK08 |
Sleeve housing for long handle, cable inlet: above/lateral, Height: 60.5mm |
HC-EVO-B06-HLFS-PLBK |
B6 |
Single locking lever |
49mm |
false |
Bush enclosure |
Other |
Black |
N/A |
IP66 |
false |
Black |
Other |
Other |
IP66 |
Polyamide |
Phoenix Contact 1407626 HC-EVO-B10-HLFS-PLBK Bush Enclosure M20-M40 Glands |
12-6751
|
|
Despatched within 4 working days - 9 in stock
|
1+ £6.83
Price per unit Ex VAT
|
73mm |
60.5mm |
IK08 |
Sleeve housing for long handle, cable inlet: above/lateral, Height: 60.5mm |
HC-EVO-B10-HLFS-PLBK |
B10 |
Single locking lever |
44mm |
false |
Bush enclosure |
Other |
Black |
N/A |
IP66 |
false |
Black |
Other |
Other |
IP66 |
Polyamide |
Phoenix Contact 1407642 HC-EVO Enclosure Bayonet Lock M20-M40 1 piece |
12-6752
|
|
Despatched within 4 working days - 19 in stock
|
1+ £14.18
Price per unit Ex VAT
|
93.5mm |
78mm |
IK08 |
Sleeve housing for long handle, cable inlet: above/lateral, Height: 76mm |
HC-EVO-B16-HHFS-PLBK |
B16 |
Single locking lever |
44mm |
false |
Bush enclosure |
Other |
Black |
N/A |
IP66 |
false |
Black |
Other |
Other |
IP66 |
Polyamide |
Phoenix Contact 1407656 HC-EVO Bush Enclosure Swivel Glands Side Outlet |
12-6753
|
|
Despatched within 4 working days - 6 in stock
|
1+ £15.61
Price per unit Ex VAT
|
120mm |
87.5mm |
IK08 |
Sleeve housing for long handle, cable inlet: above/lateral, Height: 87.5 mm. |
HC-EVO-B24-HHFS-PLBK |
B24 |
Single locking lever |
44mm |
false |
Bush enclosure |
Other |
Black |
N/A |
IP66 |
false |
Black |
Other |
Other |
IP66 |
Polyamide |
Phoenix Contact 1407657 HC-EVO-B24 Bush Enclosure Swivel Cable Glands |
12-6754
|
|
Despatched within 4 working days - 4 in stock
|
1+ £13.78
Price per unit Ex VAT
|
120mm |
87.5mm |
IK09 |
Sleeve housing for Crossbar, cable inlet: above/lateral, Height: 87.5 mm. |
HC-EVO-B24-HHFD-PLBK |
B24 |
Double locking lever |
44mm |
false |
Bush enclosure |
Other |
Black |
N/A |
IP66 |
false |
Black |
Other |
Other |
IP66 |
Polyamide |
Phoenix Contact 1411347 HEAVYCON Enclosure Plastic Bayonet D25 75.5mm |
12-6780
|
|
Despatched within 4 working days - 3 in stock
|
1+ £15.02
Price per unit Ex VAT
|
80mm |
75.5mm |
IK08 |
Connector hood, side or straight cable outlet |
HC-EVO-D25-HHFS-PL-BK |
D25 |
Single locking lever |
30mm |
true |
Bush enclosure |
Other |
Black |
N/A |
IP66 |
false |
Black |
Other |
Other |
IP66 |
Polyamide |