Phoenix Contact 1411347 HEAVYCON Enclosure Plastic Bayonet D25 75.5mm

Image Representative of Range

Phoenix Contact 1411347 HEAVYCON Enclosure Plastic Bayonet D25 75.5mm

MPN
1411347
EAN-13
4046356929172
Order Code
12-6780
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's HC-EVO-D25-HHFS-PL-BK is a heavy-duty, industrial-grade connector housing designed for high-voltage applications. This robust bush enclosure is ideal for multicore connections in electrical engineering settings. Suitable for demanding environments, it is used to ensure reliable connectivity in industrial installations.
Type Bush enclosure
Coating housing Other
Colour Black
Corrosion resistant N/A
Degree of protection (IP), mounted IP66
Depth 80mm
EMC-version false
Height 75.5mm
Housing colour Black
Housing Material Other
Impact strength IK08
Inflammability class of insulation material according to UL94 Other
IP Rating IP66
Material Polyamide
Material adaptor plate N/A
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Connector hood, side or straight cable outlet
Misc Attribute 2 HC-EVO-D25-HHFS-PL-BK
Misc Attribute 3 D25
Mounting method of the cable gland Bayonet
Number of conduit inlets 1
Number of openings N/A
Operating Temperature -40 - 125°C
Position cable feed Other
Position of the shackle None
Series HC-EVO
Type of housing Plug case
Type of locking Single locking lever
UV resistant false
Width 30mm
With cable screw gland false
With distance piece false
With hinged lid false
With sealing true

Reviews

Be the first to submit a review

Trustpilot