Phoenix Contact 1407626 HC-EVO-B10-HLFS-PLBK Bush Enclosure M20-M40 Glands

Image Representative of Range

Phoenix Contact 1407626 HC-EVO-B10-HLFS-PLBK Bush Enclosure M20-M40 Glands

MPN
1407626
EAN-13
4046356776882
Order Code
12-6751
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact's HC-EVO-B10-HLFS-PLBK Bush enclosure is a durable component suited for high voltage and heavy duty industrial connectors. Its industry-grade design facilitates reliable multicore connections in electrical engineering applications. This enclosure is typically used in environments requiring robust and secure connectivity solutions.
Type Bush enclosure
Coating housing Other
Colour Black
Corrosion resistant N/A
Degree of protection (IP), mounted IP66
Depth 73mm
EMC-version false
Height 60.5mm
Housing colour Black
Housing Material Other
Impact strength IK08
Inflammability class of insulation material according to UL94 Other
IP Rating IP66
Material Polyamide
Material adaptor plate N/A
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Sleeve housing for long handle, cable inlet: above/lateral, Height: 60.5mm
Misc Attribute 2 HC-EVO-B10-HLFS-PLBK
Misc Attribute 3 B10
Mounting method of the cable gland Bayonet
Number of conduit inlets 1
Number of openings N/A
Operating Temperature -40 - 125°C
Position cable feed Other
Position of the shackle None
Series HC-EVO
Type of housing Plug case
Type of locking Single locking lever
UV resistant false
Width 44mm
With cable screw gland false
With distance piece false
With hinged lid false
With sealing false

Reviews

Be the first to submit a review

Trustpilot