Phoenix Contact 1407656 HC-EVO Bush Enclosure Swivel Glands Side Outlet

Image Representative of Range

Phoenix Contact 1407656 HC-EVO Bush Enclosure Swivel Glands Side Outlet

MPN
1407656
EAN-13
4046356777193
Order Code
12-6753
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact offers the HC-EVO-B24-HHFS-PLBK bush enclosure, a highly durable component for industrial-grade electrical engineering applications. This heavy-duty enclosure is designed to support high voltage and multicore connectivity, making it ideal for demanding environments. Typically used in industrial settings, it ensures reliable protection and connectivity for electrical systems.
Type Bush enclosure
Coating housing Other
Colour Black
Corrosion resistant N/A
Degree of protection (IP), mounted IP66
Depth 120mm
EMC-version false
Height 87.5mm
Housing colour Black
Housing Material Other
Impact strength IK08
Inflammability class of insulation material according to UL94 Other
IP Rating IP66
Material Polyamide
Material adaptor plate N/A
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Sleeve housing for long handle, cable inlet: above/lateral, Height: 87.5 mm.
Misc Attribute 2 HC-EVO-B24-HHFS-PLBK
Misc Attribute 3 B24
Mounting method of the cable gland Bayonet
Number of conduit inlets 1
Number of openings N/A
Operating Temperature -40 - 125°C
Position cable feed Other
Position of the shackle None
Series HC-EVO
Type of housing Plug case
Type of locking Single locking lever
UV resistant false
Width 44mm
With cable screw gland false
With distance piece false
With hinged lid false
With sealing false

Reviews

Be the first to submit a review

Trustpilot