Phoenix Contact 1407619 HC-EVO Bush Enclosure Bayonet Lock 1 piece M20-M40.

Image Representative of Range

Phoenix Contact 1407619 HC-EVO Bush Enclosure Bayonet Lock 1 piece M20-M40.

MPN
1407619
EAN-13
4046356776813
Order Code
12-6750
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Phoenix Contact 1407619 HC-EVO-B06-HLFS-PLBK bush enclosure is a heavy duty, industry-grade connector designed for high voltage applications. It is an ideal choice for use in electrical engineering and industrial environments, offering robust protection and compatibility with multicore connectors. This durable enclosure ensures reliability, making it suitable for demanding engineering projects.
Type Bush enclosure
Coating housing Other
Colour Black
Corrosion resistant N/A
Degree of protection (IP), mounted IP66
Depth 60mm
EMC-version false
Height 60.5mm
Housing colour Black
Housing Material Other
Impact strength IK08
Inflammability class of insulation material according to UL94 Other
IP Rating IP66
Material Polyamide
Material adaptor plate N/A
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Sleeve housing for long handle, cable inlet: above/lateral, Height: 60.5mm
Misc Attribute 2 HC-EVO-B06-HLFS-PLBK
Misc Attribute 3 B6
Mounting method of the cable gland Bayonet
Number of conduit inlets 1
Number of openings N/A
Operating Temperature -40 - 125°C
Position cable feed Other
Position of the shackle None
Series HC-EVO
Type of housing Plug case
Type of locking Single locking lever
UV resistant false
Width 49mm
With cable screw gland false
With distance piece false
With hinged lid false
With sealing false

Reviews

Be the first to submit a review

Trustpilot