Phoenix Contact 1407642 HC-EVO Enclosure Bayonet Lock M20-M40 1 piece

Image Representative of Range

Phoenix Contact 1407642 HC-EVO Enclosure Bayonet Lock M20-M40 1 piece

MPN
1407642
EAN-13
4046356777063
Order Code
12-6752
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Phoenix Contact's HC-EVO-B16-HHFS-PLBK Bush enclosure is a heavy-duty, industry-grade connector designed for high voltage and multicore applications. This robust enclosure is ideal for electrical engineering projects requiring durable and reliable connections. It is commonly used in industrial environments where secure and efficient connectivity is crucial.
Type Bush enclosure
Coating housing Other
Colour Black
Corrosion resistant N/A
Degree of protection (IP), mounted IP66
Depth 93.5mm
EMC-version false
Height 78mm
Housing colour Black
Housing Material Other
Impact strength IK08
Inflammability class of insulation material according to UL94 Other
IP Rating IP66
Material Polyamide
Material adaptor plate N/A
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Sleeve housing for long handle, cable inlet: above/lateral, Height: 76mm
Misc Attribute 2 HC-EVO-B16-HHFS-PLBK
Misc Attribute 3 B16
Mounting method of the cable gland Bayonet
Number of conduit inlets 1
Number of openings N/A
Operating Temperature -40 - 125°C
Position cable feed Other
Position of the shackle None
Series HC-EVO
Type of housing Plug case
Type of locking Single locking lever
UV resistant false
Width 44mm
With cable screw gland false
With distance piece false
With hinged lid false
With sealing false

Reviews

Be the first to submit a review

Trustpilot